
MBR8200_T0_00001 | |
|---|---|
DigiKey Part Number | 3757-MBR8200_T0_00001-ND |
Manufacturer | |
Manufacturer Product Number | MBR8200_T0_00001 |
Description | DIODE SCHOTTKY 200V 8A TO220AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 8A Through Hole TO-220AC |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 200 V |
Packaging Tube | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-220AC |
Voltage - DC Reverse (Vr) (Max) 200 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 8A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 900 mV @ 8 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.73000 | €1.73 |
| 50 | €0.82920 | €41.46 |
| 100 | €0.74140 | €74.14 |
| 500 | €0.58718 | €293.59 |
| 1.000 | €0.53760 | €537.60 |
| Unit Price without VAT: | €1.73000 |
|---|---|
| Unit Price with VAT: | €2.07600 |

