
MBR10200_T0_00001 | |
|---|---|
DigiKey Part Number | 3757-MBR10200_T0_00001-ND |
Manufacturer | |
Manufacturer Product Number | MBR10200_T0_00001 |
Description | DIODE SCHOTTKY 200V 10A TO220AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 10A Through Hole TO-220AC |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 200 V |
Packaging Tube | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-220AC |
Voltage - DC Reverse (Vr) (Max) 200 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 10A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.88000 | €0.88 |
| 10 | €0.54600 | €5.46 |
| 100 | €0.35570 | €35.57 |
| 500 | €0.27358 | €136.79 |
| 1.000 | €0.24713 | €247.13 |
| 2.000 | €0.22487 | €449.74 |
| 6.000 | €0.19659 | €1,179.54 |
| 10.000 | €0.18586 | €1,858.60 |
| 50.000 | €0.15979 | €7,989.50 |
| Unit Price without VAT: | €0.88000 |
|---|---|
| Unit Price with VAT: | €1.05600 |

