MB18_R1_00001 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: €0.08927
Datasheet
Diode 80 V 1A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MB18_R1_00001

DigiKey Part Number
3757-MB18_R1_00001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MB18_R1_00001
Description
DIODE SCHOTTKY 80V 1A DO214AA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 80 V 1A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
800 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 80 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500.000€0.09424€47,120.00
Manufacturers Standard Package
Unit Price without VAT:€0.09424
Unit Price with VAT:€0.11309