GS1G-AU_R1_000A1 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


onsemi
In Stock: 52.306
Unit Price: €0.44000
Datasheet

Similar


Diotec Semiconductor
In Stock: 7.365
Unit Price: €0.16000
Datasheet

Similar


Diodes Incorporated
In Stock: 154
Unit Price: €0.42000
Datasheet
Diode 400 V 1A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GS1G-AU_R1_000A1

DigiKey Part Number
3757-GS1G-AU_R1_000A1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GS1G-AU_R1_000A1
Description
DIODE STANDARD 400V 1A DO214AC
Customer Reference
Detailed Description
Diode 400 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 400 V
Mfr
Capacitance @ Vr, F
12pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
400 V
Package / Case
Current - Average Rectified (Io)
1A
Supplier Device Package
DO-214AC (SMA)
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Operating Temperature - Junction
-55°C ~ 150°C
Speed
Standard Recovery >500ns, > 200mA (Io)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ES1Gonsemi52.306ES1GFSCT-ND€0.44000Similar
S1G-AQDiotec Semiconductor7.3654878-S1G-AQCT-ND€0.16000Similar
US1G-13-FDiodes Incorporated154US1G-FDICT-ND€0.42000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes