Diode 400 V 1A Surface Mount SOD-123HE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GS1004HE_R1_00001

DigiKey Part Number
3757-GS1004HE_R1_00001TR-ND - Tape & Reel (TR)
3757-GS1004HE_R1_00001CT-ND - Cut Tape (CT)
3757-GS1004HE_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GS1004HE_R1_00001
Description
DIODE STANDARD 400V 1A SOD123HE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 400 V 1A Surface Mount SOD-123HE
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 400 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
SOD-123HE
Voltage - DC Reverse (Vr) (Max)
400 V
Operating Temperature - Junction
-55°C ~ 150°C
Current - Average Rectified (Io)
1A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.18000€0.18
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.02844€85.32
6.000€0.02533€151.98
9.000€0.02373€213.57
15.000€0.02194€329.10
21.000€0.02088€438.48
30.000€0.01985€595.50
75.000€0.01758€1,318.50
150.000€0.01618€2,427.00
300.000€0.01500€4,500.00
Manufacturers Standard Package
Unit Price without VAT:€0.18000
Unit Price with VAT:€0.21600