
FR1K_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-FR1K_R1_00001TR-ND - Tape & Reel (TR) 3757-FR1K_R1_00001CT-ND - Cut Tape (CT) 3757-FR1K_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FR1K_R1_00001 |
Description | DIODE STANDARD 800V 1A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 500 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 800 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 12pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 800 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S2KH | Taiwan Semiconductor Corporation | 5.994 | 1801-S2KHCT-ND | €0.36000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | €0.04958 | €39.66 |
| 1.600 | €0.04386 | €70.18 |
| 2.400 | €0.04093 | €98.23 |
| 4.000 | €0.03765 | €150.60 |
| 5.600 | €0.03569 | €199.86 |
| 8.000 | €0.03379 | €270.32 |
| 20.000 | €0.02962 | €592.40 |
| 40.000 | €0.02704 | €1,081.60 |
| 80.000 | €0.02487 | €1,989.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.21000 | €0.21 |
| 10 | €0.12800 | €1.28 |
| 100 | €0.07970 | €7.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.28000 | €0.28 |
| 10 | €0.17300 | €1.73 |
| 100 | €0.10830 | €10.83 |
| Unit Price without VAT: | €0.21000 |
|---|---|
| Unit Price with VAT: | €0.25200 |

