Diode 400 V 3A Surface Mount SMBF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERT3GAF_R1_00001

DigiKey Part Number
3757-ERT3GAF_R1_00001TR-ND - Tape & Reel (TR)
3757-ERT3GAF_R1_00001CT-ND - Cut Tape (CT)
3757-ERT3GAF_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERT3GAF_R1_00001
Description
DIODE STANDARD 400V 3A SMBF
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 400 V 3A Surface Mount SMBF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
25 ns
Current - Reverse Leakage @ Vr
1 µA @ 400 V
Capacitance @ Vr, F
40pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMBF
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 647
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500€0.12694€190.41
3.000€0.11492€344.76
4.500€0.10879€489.56
7.500€0.10190€764.25
10.500€0.09781€1,027.00
15.000€0.09385€1,407.75
37.500€0.08514€3,192.75
75.000€0.08265€6,198.75
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.51000€0.51
10€0.31300€3.13
100€0.19960€19.96
500€0.15078€75.39
Digi-Reel®
QuantityUnit PriceExt Price
1€0.68000€0.68
10€0.42100€4.21
100€0.27190€27.19
500€0.20762€103.81
* All Digi-Reel orders will add a €5.50 reeling fee.
Unit Price without VAT:€0.51000
Unit Price with VAT:€0.61200