Parametric Equivalent

ER801_T0_00001 | |
|---|---|
DigiKey Part Number | 3757-ER801_T0_00001-ND |
Manufacturer | |
Manufacturer Product Number | ER801_T0_00001 |
Description | DIODE STANDARD 100V 8A TO220AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 8A Through Hole TO-220AC |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 35 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 1 µA @ 100 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package TO-220AC |
Current - Average Rectified (Io) 8A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 950 mV @ 8 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FES8BT-E3/45 | Vishay General Semiconductor - Diodes Division | 0 | FES8BT-E3/45GI-ND | €1.74000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60.000 | €0.23559 | €14,135.40 |
| Unit Price without VAT: | €0.23559 |
|---|---|
| Unit Price with VAT: | €0.28271 |


