Similar

ER3C_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-ER3C_R1_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ER3C_R1_00001 |
Description | DIODE STANDARD 150V 3A DO214AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 35 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 150 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 45pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 150 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 950 mV @ 3 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESH3C-M3/9AT | Vishay General Semiconductor - Diodes Division | 0 | ESH3C-M3/9AT-ND | €0.26514 | Similar |
| ES3C M6G | Taiwan Semiconductor Corporation | 0 | ES3CM6G-ND | €0.00000 | Parametric Equivalent |
| ES3C R7G | Taiwan Semiconductor Corporation | 0 | ES3CR7G-ND | €0.00000 | Parametric Equivalent |
| ES3CHM6G | Taiwan Semiconductor Corporation | 0 | ES3CHM6G-ND | €0.00000 | Parametric Equivalent |
| ES3CHR7G | Taiwan Semiconductor Corporation | 0 | ES3CHR7G-ND | €0.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60.000 | €0.07840 | €4,704.00 |
| Unit Price without VAT: | €0.07840 |
|---|---|
| Unit Price with VAT: | €0.09408 |



