Parametric Equivalent

BZX84C39TW-AU_S1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BZX84C39TW-AU_S1_000A1TR-ND - Tape & Reel (TR) 3757-BZX84C39TW-AU_S1_000A1CT-ND - Cut Tape (CT) 3757-BZX84C39TW-AU_S1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C39TW-AU_S1_000A1 |
Description | DIODE ZENER ARRAY 39V SOT-363 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 3 Independent 39 V 200 mW ±5% SOT-363 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 27.3 V |
Manufacturer Panjit International Inc. | Operating Temperature -65°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Configuration 3 Independent | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) 39 V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Tolerance ±5% | Supplier Device Package SOT-363 |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 130 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C39TW_R1_00001 | Panjit International Inc. | 0 | 3757-BZX84C39TW_R1_00001TR-ND | €0.03633 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.31000 | €0.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.03056 | €91.68 |
| 6.000 | €0.02724 | €163.44 |
| 9.000 | €0.02555 | €229.95 |
| 15.000 | €0.02364 | €354.60 |
| 21.000 | €0.02251 | €472.71 |
| 30.000 | €0.02141 | €642.30 |
| Unit Price without VAT: | €0.31000 |
|---|---|
| Unit Price with VAT: | €0.37200 |


