
BZX84C24TW_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BZX84C24TW_R1_00001TR-ND - Tape & Reel (TR) 3757-BZX84C24TW_R1_00001CT-ND - Cut Tape (CT) 3757-BZX84C24TW_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C24TW_R1_00001 |
Description | DIODE ZENER ARRAY 24V SOT-363 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 3 Independent 24 V 200 mW ±5% SOT-363 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 70 Ohms |
Manufacturer Panjit International Inc. | Current - Reverse Leakage @ Vr 100 nA @ 16.8 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Configuration 3 Independent | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Zener (Nom) (Vz) 24 V | Supplier Device Package SOT-363 |
Tolerance ±5% | Base Product Number |
Power - Max 200 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.37000 | €0.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.08026 | €240.78 |
| 6.000 | €0.07273 | €436.38 |
| 9.000 | €0.06889 | €620.01 |
| 15.000 | €0.06458 | €968.70 |
| 21.000 | €0.06202 | €1,302.42 |
| 30.000 | €0.05954 | €1,786.20 |
| 75.000 | €0.05409 | €4,056.75 |
| 150.000 | €0.05300 | €7,950.00 |
| Unit Price without VAT: | €0.37000 |
|---|---|
| Unit Price with VAT: | €0.44400 |

