
BZX84B28_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BZX84B28_R1_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84B28_R1_00001 |
Description | DIODE ZENER 28V 410MW SOT23 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 28 V 410 mW ±2% Surface Mount SOT-23 |
Category | Impedance (Max) (Zzt) 80 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 20.5 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOT-23 |
Power - Max 410 mW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.250.000 | €0.01127 | €36,627.50 |
| Unit Price without VAT: | €0.01127 |
|---|---|
| Unit Price with VAT: | €0.01352 |

