
BZX584C6V8-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BZX584C6V8-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BZX584C6V8-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BZX584C6V8-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX584C6V8-AU_R1_000A1 |
Description | DIODE ZENER 6.8V 200MW SOD523 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 200 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 2 µA @ 4 V |
Mfr | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 200 mW | Supplier Device Package SOD-523 |
Impedance (Max) (Zzt) 15 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX584C6V8_R1_00001 | Panjit International Inc. | 4.880 | 3757-BZX584C6V8_R1_00001CT-ND | €0.12000 | Parametric Equivalent |
| BZT52C6V8K RKG | Taiwan Semiconductor Corporation | 5.980 | 1801-BZT52C6V8KRKGCT-ND | €0.20000 | Parametric Equivalent |
| BZT585B6V8TQ-7 | Diodes Incorporated | 3.360 | 31-BZT585B6V8TQ-7CT-ND | €0.24000 | Parametric Equivalent |
| MM5Z6V8 | Rochester Electronics, LLC | 40.000 | 2156-MM5Z6V8-488-ND | €0.03400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.01695 | €84.75 |
| 10.000 | €0.01506 | €150.60 |
| 15.000 | €0.01409 | €211.35 |
| 25.000 | €0.01301 | €325.25 |
| 35.000 | €0.01236 | €432.60 |
| 50.000 | €0.01174 | €587.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.10000 | €0.10 |
| 10 | €0.06400 | €0.64 |
| 100 | €0.03910 | €3.91 |
| 500 | €0.02818 | €14.09 |
| 1.000 | €0.02461 | €24.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.12000 | €0.12 |
| 10 | €0.08200 | €0.82 |
| 100 | €0.04250 | €4.25 |
| 500 | €0.03994 | €19.97 |
| 1.000 | €0.03740 | €37.40 |
| Unit Price without VAT: | €0.10000 |
|---|---|
| Unit Price with VAT: | €0.12000 |

