Zener Diode 4.3 V 410 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52-C4V3_R1_00001

DigiKey Part Number
3757-BZT52-C4V3_R1_00001TR-ND - Tape & Reel (TR)
3757-BZT52-C4V3_R1_00001CT-ND - Cut Tape (CT)
3757-BZT52-C4V3_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52-C4V3_R1_00001
Description
DIODE ZENER 4.3V 410MW SOD123
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 4.3 V 410 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
95 Ohms
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-123
Power - Max
410 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52-B4V3_R1_00001Panjit International Inc.1.2383757-BZT52-B4V3_R1_00001CT-ND€0.12000Parametric Equivalent
BZT52-C4V3-AU_R1_000A1Panjit International Inc.6.0003757-BZT52-C4V3-AU_R1_000A1CT-ND€0.14000Parametric Equivalent
In-Stock: 2.450
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.02356€70.68
6.000€0.02092€125.52
9.000€0.01956€176.04
15.000€0.01805€270.75
21.000€0.01714€359.94
30.000€0.01627€488.10
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.13000€0.13
10€0.08000€0.80
100€0.04900€4.90
500€0.03550€17.75
1.000€0.03108€31.08
Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.05400€0.54
100€0.02800€2.80
500€0.02634€13.17
1.000€0.02465€24.65
* All Digi-Reel orders will add a €5.50 reeling fee.
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09600