
BZT52-C2V4FN2_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BZT52-C2V4FN2_R1_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52-C2V4FN2_R1_00001 |
Description | DIODE ZENER 2.4V 250MW 2-DFN |
Customer Reference | |
Detailed Description | Zener Diode 2.4 V 250 mW ±5% Surface Mount 2-DFN (1x0.60) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 100 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 1 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package 2-DFN (1x0.60) |
Power - Max 250 mW | Base Product Number |

