Zener Diode 51 V 410 mW ±2% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52-B51_R1_00001

DigiKey Part Number
3757-BZT52-B51_R1_00001TR-ND - Tape & Reel (TR)
3757-BZT52-B51_R1_00001CT-ND - Cut Tape (CT)
3757-BZT52-B51_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52-B51_R1_00001
Description
DIODE ZENER 51V 410MW SOD123
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Zener Diode 51 V 410 mW ±2% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 38 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
SOD-123
Power - Max
410 mW
Base Product Number
Impedance (Max) (Zzt)
100 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.980
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.02476€74.28
6.000€0.02200€132.00
9.000€0.02059€185.31
15.000€0.01900€285.00
21.000€0.01806€379.26
30.000€0.01715€514.50
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.14000€0.14
10€0.08300€0.83
100€0.05140€5.14
500€0.03724€18.62
1.000€0.03264€32.64
Digi-Reel®
QuantityUnit PriceExt Price
1€0.10000€0.10
10€0.06900€0.69
100€0.03570€3.57
500€0.03358€16.79
1.000€0.03145€31.45
* All Digi-Reel orders will add a €5.50 reeling fee.
Unit Price without VAT:€0.10000
Unit Price with VAT:€0.12000