
BZT52-B2V4-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BZT52-B2V4-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BZT52-B2V4-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BZT52-B2V4-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-B2V4-AU_R1_000A1 |
Description | DIODE ZENER 2.4V 410MW SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.4 V 410 mW ±2.08% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2.08% | Package / Case |
Power - Max 410 mW | Supplier Device Package SOD-123 |
Impedance (Max) (Zzt) 85 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 100 µA @ 1 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52-B2V4_R1_00001 | Panjit International Inc. | 2.780 | 3757-BZT52-B2V4_R1_00001CT-ND | €0.10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.12000 | €0.12 |
| 10 | €0.07100 | €0.71 |
| 100 | €0.04320 | €4.32 |
| 500 | €0.03112 | €15.56 |
| 1.000 | €0.02721 | €27.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.02221 | €66.63 |
| 6.000 | €0.01968 | €118.08 |
| 9.000 | €0.01838 | €165.42 |
| 15.000 | €0.01693 | €253.95 |
| 21.000 | €0.01606 | €337.26 |
| 30.000 | €0.01522 | €456.60 |
| Unit Price without VAT: | €0.12000 |
|---|---|
| Unit Price with VAT: | €0.14400 |

