Diode 60 V 8A Surface Mount TO-252
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD860YS_S2_00001

DigiKey Part Number
3757-BD860YS_S2_00001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BD860YS_S2_00001
Description
DIODE SCHOTTKY 60V 8A TO252
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Diode 60 V 8A Surface Mount TO-252
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
50 µA @ 60 V
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
TO-252
Voltage - DC Reverse (Vr) (Max)
60 V
Operating Temperature - Junction
-65°C ~ 175°C
Current - Average Rectified (Io)
8A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
750 mV @ 8 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
75.000€0.30156€22,617.00
Manufacturers Standard Package
Unit Price without VAT:€0.30156
Unit Price with VAT:€0.36187