
BD6150CS_S2_00001 | |
|---|---|
DigiKey Part Number | 3757-BD6150CS_S2_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD6150CS_S2_00001 |
Description | DIODE ARRAY SCHOT 150V 6A TO-252 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 150 V 6A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 3 A |
Manufacturer Panjit International Inc. | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 50 µA @ 150 V |
Part Status Not For New Designs | Operating Temperature - Junction -65°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - DC Reverse (Vr) (Max) 150 V | Supplier Device Package TO-252 |
Current - Average Rectified (Io) (per Diode) 6A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75.000 | €0.32700 | €24,525.00 |
| Unit Price without VAT: | €0.32700 |
|---|---|
| Unit Price with VAT: | €0.39240 |

