
BD1045CS_L2_00001 | |
|---|---|
DigiKey Part Number | 3757-BD1045CS_L2_00001TR-ND - Tape & Reel (TR) 3757-BD1045CS_L2_00001CT-ND - Cut Tape (CT) 3757-BD1045CS_L2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD1045CS_L2_00001 |
Description | DIODE ARRAY SCHOT 45V 10A TO-252 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 10A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 700 mV @ 5 A |
Manufacturer Panjit International Inc. | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 50 µA @ 45 V |
Part Status Obsolete | Operating Temperature - Junction -65°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - DC Reverse (Vr) (Max) 45 V | Supplier Device Package TO-252 |
Current - Average Rectified (Io) (per Diode) 10A | Base Product Number |

