Bipolar (BJT) Transistor NPN 45 V 100 mA 330 mW Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC847A-AU_R1_000A1

DigiKey Part Number
3757-BC847A-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-BC847A-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-BC847A-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC847A-AU_R1_000A1
Description
TRANS NPN 45V 0.1A SOT-23
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 100 mA 330 mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
110 @ 2mA, 5V
Mfr
Power - Max
330 mW
Series
Operating Temperature
-55°C ~ 150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100 mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
45 V
Supplier Device Package
SOT-23
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
15nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2PD601ARL,215Nexperia USA Inc.21.8331727-4147-1-ND€0.14000Similar
2PD601ARL,235Nexperia USA Inc.9.9901727-2PD601ARL,235CT-ND€0.14000Similar
2PD601ART,215Nexperia USA Inc.951727-1553-1-ND€0.14000Similar
BC847,235Nexperia USA Inc.611727-BC847,235CT-ND€0.09000Similar
BC847A,235Nexperia USA Inc.10.2411727-BC847A,235CT-ND€0.09000Similar
In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.02146€64.38
6.000€0.01902€114.12
9.000€0.01778€160.02
15.000€0.01638€245.70
21.000€0.01555€326.55
30.000€0.01474€442.20
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.12000€0.12
Digi-Reel®
QuantityUnit PriceExt Price
1€0.14000€0.14
10€0.08500€0.85
100€0.05220€5.22
500€0.03788€18.94
1.000€0.03322€33.22
* All Digi-Reel orders will add a €5.50 reeling fee.
Unit Price without VAT:€0.12000
Unit Price with VAT:€0.14400