
BAS70SDW-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BAS70SDW-AU_R1_000A1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAS70SDW-AU_R1_000A1 |
Description | DIODE ARR SCHOT 70V 200MA SOT363 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Pair Series Connection 70 V 200mA Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Panjit International Inc. | Current - Reverse Leakage @ Vr 1 µA @ 70 V |
Series | Operating Temperature - Junction -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Diode Configuration 2 Pair Series Connection | Mounting Type Surface Mount |
Technology Schottky | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - DC Reverse (Vr) (Max) 70 V | Supplier Device Package SOT-363 |
Current - Average Rectified (Io) (per Diode) 200mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 900 mV @ 15 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.002.000 | €0.04947 | €197,978.94 |
| Unit Price without VAT: | €0.04947 |
|---|---|
| Unit Price with VAT: | €0.05936 |

