96.8V Clamp 51.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5KMC60AS-AU_R1_000A1

DigiKey Part Number
3757-5KMC60AS-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-5KMC60AS-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-5KMC60AS-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5KMC60AS-AU_R1_000A1
Description
TVS DIODE 60VWM 96.8VC DO214AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
96.8V Clamp 51.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
60V
Voltage - Breakdown (Min)
66.7V
Voltage - Clamping (Max) @ Ipp
96.8V
Current - Peak Pulse (10/1000µs)
51.7A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.200
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.87000€1.87
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800€0.49989€399.91
1.600€0.45981€735.70
2.400€0.43940€1,054.56
4.000€0.40287€1,611.48
Manufacturers Standard Package
Unit Price without VAT:€1.87000
Unit Price with VAT:€2.24400