
5KMC40AS-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-5KMC40AS-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-5KMC40AS-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-5KMC40AS-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5KMC40AS-AU_R1_000A1 |
Description | TVS DIODE 40VWM 64.5VC DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 77.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40V | |
Voltage - Breakdown (Min) | 44.4V | |
Voltage - Clamping (Max) @ Ipp | 64.5V | |
Current - Peak Pulse (10/1000µs) | 77.6A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.87000 | €1.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | €0.49989 | €399.91 |
| 1.600 | €0.45981 | €735.70 |
| 2.400 | €0.43940 | €1,054.56 |
| 4.000 | €0.40287 | €1,611.48 |
| Unit Price without VAT: | €1.87000 |
|---|---|
| Unit Price with VAT: | €2.24400 |

