
5KMC40AS-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-5KMC40AS-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-5KMC40AS-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-5KMC40AS-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5KMC40AS-AU_R1_000A1 |
Description | TVS DIODE 40VWM 64.5VC DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 77.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 5000W (5kW) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 40V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 44.4V | Package / Case DO-214AB, SMC |
Voltage - Clamping (Max) @ Ipp 64.5V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 77.6A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.87000 | €1.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | €0.49989 | €399.91 |
| 1.600 | €0.45981 | €735.70 |
| 2.400 | €0.43940 | €1,054.56 |
| 4.000 | €0.40287 | €1,611.48 |
| Unit Price without VAT: | €1.87000 |
|---|---|
| Unit Price with VAT: | €2.24400 |

