23.2V Clamp 216A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5KMC14AS-AU_R1_000A1

DigiKey Part Number
3757-5KMC14AS-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-5KMC14AS-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-5KMC14AS-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5KMC14AS-AU_R1_000A1
Description
TVS DIODE 14VWM 23.2VC DO214AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
23.2V Clamp 216A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
5000W (5kW)
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Grade
Automotive
Unidirectional Channels
1
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
14V
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
15.6V
Package / Case
DO-214AB, SMC
Voltage - Clamping (Max) @ Ipp
23.2V
Supplier Device Package
Current - Peak Pulse (10/1000µs)
216A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.200
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.87000€1.87
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800€0.49989€399.91
1.600€0.45981€735.70
2.400€0.43940€1,054.56
4.000€0.40287€1,611.48
Manufacturers Standard Package
Unit Price without VAT:€1.87000
Unit Price with VAT:€2.24400