
3KP30A_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-3KP30A_R2_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3KP30A_R2_00001 |
Description | TVS DIODE 30VWM 48.4VC P600 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 62A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 62A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25.600 | €0.43181 | €11,054.34 |
| Unit Price without VAT: | €0.43181 |
|---|---|
| Unit Price with VAT: | €0.51817 |

