
3.0SMCJ26CA-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-3.0SMCJ26CA-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-3.0SMCJ26CA-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-3.0SMCJ26CA-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3.0SMCJ26CA-AU_R1_000A1 |
Description | TVS DIODE 26VWM 42.1VC DO214AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 71.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 3000W (3kW) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 26V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 28.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 42.1V | Base Product Number |
Current - Peak Pulse (10/1000µs) 71.2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | €0.21133 | €169.06 |
| 1.600 | €0.19146 | €306.34 |
| 2.400 | €0.18132 | €435.17 |
| 4.000 | €0.16993 | €679.72 |
| 5.600 | €0.16319 | €913.86 |
| 8.000 | €0.15663 | €1,253.04 |
| 20.000 | €0.14224 | €2,844.80 |
| 40.000 | €0.13907 | €5,562.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.79000 | €0.79 |
| 10 | €0.49400 | €4.94 |
| 100 | €0.31980 | €31.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.22000 | €1.22 |
| 10 | €0.81800 | €8.18 |
| 100 | €0.57370 | €57.37 |
| Unit Price without VAT: | €0.79000 |
|---|---|
| Unit Price with VAT: | €0.94800 |

