Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1SMA5930_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-1SMA5930_R1_00001TR-ND - Tape & Reel (TR) 3757-1SMA5930_R1_00001CT-ND - Cut Tape (CT) 3757-1SMA5930_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMA5930_R1_00001 |
Description | DIODE ZENER 16V 1.5W DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 1.5 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 10 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 12.2 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AC (SMA) |
Power - Max 1.5 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SMA5930-AU_R1_000A1 | Panjit International Inc. | 255 | 3757-1SMA5930-AU_R1_000A1CT-ND | €0.24000 | Parametric Equivalent |
| 1SMA5930 | Taiwan Semiconductor Corporation | 0 | 1801-1SMA5930TR-ND | €0.06450 | Parametric Equivalent |
| 1SMA5930 R3G | Taiwan Semiconductor Corporation | 0 | 1SMA5930R3G-ND | €0.00000 | Parametric Equivalent |
| 1SMA5930H | Taiwan Semiconductor Corporation | 0 | 1801-1SMA5930HTR-ND | €0.06450 | Parametric Equivalent |
| 1SMA5930HR3G | Taiwan Semiconductor Corporation | 0 | 1SMA5930HR3G-ND | €0.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.28000 | €0.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | €0.06441 | €115.94 |
| 3.600 | €0.05777 | €207.97 |
| 5.400 | €0.05438 | €293.65 |
| 9.000 | €0.05057 | €455.13 |
| 12.600 | €0.04831 | €608.71 |
| 18.000 | €0.04611 | €829.98 |
| Unit Price without VAT: | €0.28000 |
|---|---|
| Unit Price with VAT: | €0.33600 |



