
1SMA5926_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-1SMA5926_R1_00001TR-ND - Tape & Reel (TR) 3757-1SMA5926_R1_00001CT-ND - Cut Tape (CT) 3757-1SMA5926_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMA5926_R1_00001 |
Description | DIODE ZENER 11V 1.5W DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 1.5 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.5 W | |
Impedance (Max) (Zzt) | 6 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 8.4 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | €0.06441 | €115.94 |
| 3.600 | €0.05777 | €207.97 |
| 5.400 | €0.05438 | €293.65 |
| 9.000 | €0.05057 | €455.13 |
| 12.600 | €0.04831 | €608.71 |
| 18.000 | €0.04611 | €829.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.31000 | €0.31 |
| 10 | €0.18700 | €1.87 |
| 100 | €0.11690 | €11.69 |
| 500 | €0.08652 | €43.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.13400 | €1.34 |
| 100 | €0.06970 | €6.97 |
| 500 | €0.06926 | €34.63 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.24000 |

