
1N5924B_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-1N5924B_R2_00001TR-ND - Tape & Reel (TR) 3757-1N5924B_R2_00001CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5924B_R2_00001 |
Description | DIODE ZENER 6.8V 1.5W DO41 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 1.5 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 4 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 7 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-41 |
Power - Max 1.5 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.27000 | €0.27 |
| 10 | €0.16700 | €1.67 |
| 100 | €0.10380 | €10.38 |
| 500 | €0.07656 | €38.28 |
| 1.000 | €0.06773 | €67.73 |
| 2.000 | €0.06028 | €120.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.04834 | €241.70 |
| 10.000 | €0.04370 | €437.00 |
| 15.000 | €0.04134 | €620.10 |
| 25.000 | €0.03869 | €967.25 |
| 35.000 | €0.03809 | €1,333.15 |
| Unit Price without VAT: | €0.27000 |
|---|---|
| Unit Price with VAT: | €0.32400 |

