
1N5817_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-1N5817_R2_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N5817_R2_00001 |
Description | DIODE SCHOTTKY 20V 1A DO41 |
Customer Reference | |
Detailed Description | Diode 20 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 200 µA @ 20 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case |
Technology | Supplier Device Package DO-41 |
Voltage - DC Reverse (Vr) (Max) 20 V | Operating Temperature - Junction -55°C ~ 125°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 470 mV @ 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500.000 | €0.02104 | €10,520.00 |
| Unit Price without VAT: | €0.02104 |
|---|---|
| Unit Price with VAT: | €0.02525 |

