
1.5SMCJ20CA_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-1.5SMCJ20CA_R1_00001TR-ND - Tape & Reel (TR) 3757-1.5SMCJ20CA_R1_00001CT-ND - Cut Tape (CT) 3757-1.5SMCJ20CA_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMCJ20CA_R1_00001 |
Description | TVS DIODE 20VWM 32.4VC DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 46.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 46.3A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 20V | Supplier Device Package |
Voltage - Breakdown (Min) 22.2V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 32.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.71000 | €0.71 |
| 10 | €0.44300 | €4.43 |
| 100 | €0.28560 | €28.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | €0.20264 | €162.11 |
| 1.600 | €0.18320 | €293.12 |
| 2.400 | €0.17329 | €415.90 |
| 4.000 | €0.16215 | €648.60 |
| 5.600 | €0.15555 | €871.08 |
| 8.000 | €0.14913 | €1,193.04 |
| Unit Price without VAT: | €0.71000 |
|---|---|
| Unit Price with VAT: | €0.85200 |

