25.2V Clamp 59.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5SMC18AS_R1_00001

DigiKey Part Number
3757-1.5SMC18AS_R1_00001TR-ND - Tape & Reel (TR)
3757-1.5SMC18AS_R1_00001CT-ND - Cut Tape (CT)
3757-1.5SMC18AS_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5SMC18AS_R1_00001
Description
TVS DIODE 15.3VWM 25.2V DO214AB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
25.2V Clamp 59.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15.3V
Voltage - Breakdown (Min)
17.1V
Voltage - Clamping (Max) @ Ipp
25.2V
Current - Peak Pulse (10/1000µs)
59.5A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 740
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.71000€0.71
10€0.44300€4.43
100€0.28560€28.56
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800€0.20264€162.11
1.600€0.18320€293.12
2.400€0.17329€415.90
4.000€0.16215€648.60
5.600€0.15555€871.08
8.000€0.14913€1,193.04
Manufacturers Standard Package
Unit Price without VAT:€0.71000
Unit Price with VAT:€0.85200