
1.5KE12CA_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-1.5KE12CA_R2_00001TR-ND - Tape & Reel (TR) 3757-1.5KE12CA_R2_00001CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE12CA_R2_00001 |
Description | TVS DIODE 10.2VWM 16.7V DO201AE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 16.7V Clamp 90A Ipp Tvs Diode Through Hole DO-201AE |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 90A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-201AE, Axial |
Voltage - Reverse Standoff (Typ) 10.2V | Supplier Device Package |
Voltage - Breakdown (Min) 11.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 16.7V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.79000 | €0.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | €0.19083 | €7,633.20 |
| Unit Price without VAT: | €0.79000 |
|---|---|
| Unit Price with VAT: | €0.94800 |

