
UTP6A7 | |
|---|---|
DigiKey Part Number | 298-16500-ND |
Manufacturer | |
Manufacturer Product Number | UTP6A7 |
Description | COPPER PATCH CORD, CAT 6A, OFF W |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 7.00' (2.13m) |
Packaging Bulk | Shielding Unshielded |
Part Status Obsolete | Color White, Off |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTP6AX7 | Panduit Corp | 80 | 298-UTP6AX7-ND | €22.29000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €21.83000 | €21.83 |
| Unit Price without VAT: | €21.83000 |
|---|---|
| Unit Price with VAT: | €26.19600 |

