
TMEH4S8-D350 | |
|---|---|
DigiKey Part Number | 298-TMEH4S8-D350-ND |
Manufacturer | |
Manufacturer Product Number | TMEH4S8-D350 |
Description | TMEH4S8-D350 HEAVY DUTY TORQUE M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Black Torque Mount |
Datasheet | Datasheet |
Category | Mounting Type Torque Mount |
Manufacturer Panduit Corp | Size / Dimension 1.15" L x 0.77" W x 1.85" H (29.2mm x 19.6mm x 47.0mm) |
Packaging Bulk | For Use With/Related Products Cable Ties up to 0.510" (13.0mm) Width |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Type Single Opening | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €3.29192 | €1,645.96 |
| Unit Price without VAT: | €3.29192 |
|---|---|
| Unit Price with VAT: | €3.95030 |

