
TM3S10-M30 | |
|---|---|
DigiKey Part Number | 298-20436-ND |
Manufacturer | |
Manufacturer Product Number | TM3S10-M30 |
Description | CABLE TIE HLDR DUAL SCRW #10 BLK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Dual Opening Cable Tie Holder Black Screw, #10 (M5) |
Datasheet | Datasheet |
EDA/CAD Models | TM3S10-M30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Dual Opening | |
Mounting Type | Screw, #10 (M5) | |
Size / Dimension | 0.86" L x 0.61" W x 0.37" H (21.8mm x 15.5mm x 9.4mm) | |
For Use With/Related Products | M, I, S, LH Ties | |
Material | Nylon, Heat Stabilized for Temperatures up to 239°F | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.69000 | €0.69 |
| 10 | €0.63800 | €6.38 |
| 25 | €0.62040 | €15.51 |
| 50 | €0.60700 | €30.35 |
| 100 | €0.59400 | €59.40 |
| 250 | €0.57712 | €144.28 |
| 500 | €0.56470 | €282.35 |
| 1.000 | €0.55251 | €552.51 |
| 3.000 | €0.53371 | €1,601.13 |
| Unit Price without VAT: | €0.69000 |
|---|---|
| Unit Price with VAT: | €0.82800 |

