
TM3S10-C69 | |
|---|---|
DigiKey Part Number | 298-15902-ND |
Manufacturer | |
Manufacturer Product Number | TM3S10-C69 |
Description | CABLE TIE HLDR DUAL SCREW #10 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Dual Opening Cable Tie Holder Ivory Screw, #10 (M5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Dual Opening | |
Mounting Type | Screw, #10 (M5) | |
Size / Dimension | 0.86" L x 0.61" W x 0.37" H (21.8mm x 15.5mm x 9.4mm) | |
For Use With/Related Products | S, LH Ties | |
Material | Nylon, Flame Retardant | |
Color | Ivory | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.61000 | €1.61 |
| 10 | €1.50100 | €15.01 |
| 25 | €1.45880 | €36.47 |
| 50 | €1.42720 | €71.36 |
| 100 | €1.39650 | €139.65 |
| 300 | €1.34900 | €404.70 |
| 500 | €1.32744 | €663.72 |
| 1.000 | €1.29874 | €1,298.74 |
| 2.500 | €1.26169 | €3,154.22 |
| Unit Price without VAT: | €1.61000 |
|---|---|
| Unit Price with VAT: | €1.93200 |

