
T70BEI10 | |
|---|---|
DigiKey Part Number | T70BEI10-ND |
Manufacturer | |
Manufacturer Product Number | T70BEI10 |
Description | WIRE DUCT SOLID BASE SCREW 10' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Ivory Solid (Raceway), Base Screw 10.00' (3.05m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Solid (Raceway), Base | |
Height | 1.770" (44.96mm) | |
Length | 10.00' (3.05m) | |
Width | 4.070" (103.38mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Ivory | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | €58.08000 | €348.48 |
| Unit Price without VAT: | €58.08000 |
|---|---|
| Unit Price with VAT: | €69.69600 |


