Spiral Wrap 0.250" (6.35mm) X 100' (30.48m) Yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T25F-C4Y

DigiKey Part Number
298-14118-ND
Manufacturer
Manufacturer Product Number
T25F-C4Y
Description
SPIRAL WRAP 1/4" X 100' YELLOW
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Spiral Wrap 0.250" (6.35mm) X 100' (30.48m) Yellow
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Polyethylene (PE)
Manufacturer
Panduit Corp
Color
Yellow
Series
Length
100' (30.48m)
Packaging
Bulk
Wall Thickness
0.040" (1.02mm)
Part Status
Active
Operating Temperature
-40°C ~ 50°C
Type
Spiral Wrap
Abrasion Protection
Abrasion Resistant
Type Attributes
Harness
Material Flammability Rating
UL94 HB
Diameter - Inside, Expanded
2.000" (50.80mm)
Base Product Number
Diameter - Outside, Non-Expanded
0.250" (6.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€83.86000€83.86
Manufacturers Standard Package
Unit Price without VAT:€83.86000
Unit Price with VAT:€100.63200