SST3I-M0 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Panduit Corp
In Stock: 25.000
Unit Price: €0.26238
Datasheet
Standard, Locking Black 3.00" (76.20mm) 0.135" (3.43mm) 40 lbs (18.14 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST3I-M0

DigiKey Part Number
298-23563-ND
Manufacturer
Manufacturer Product Number
SST3I-M0
Description
CBL TIE LOCKING BLK 40LB 11" 2PC
Customer Reference
Detailed Description
Standard, Locking Black 3.00" (76.20mm) 0.135" (3.43mm) 40 lbs (18.14 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
11"
Bundle Diameter
3.00" (76.20mm)
Width
0.135" (3.43mm)
Length - Actual
0.917' (279.40mm, 11.00")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
40 lbs (18.14 kg)
Features
2-Piece Design, Weather Resistant
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes