
SST3I-C | |
|---|---|
DigiKey Part Number | 298-23561-ND |
Manufacturer | |
Manufacturer Product Number | SST3I-C |
Description | CBL TIE LOCKING NAT 40LB 11" 2PC |
Customer Reference | |
Detailed Description | Standard, Locking Natural 3.00" (76.20mm) 0.135" (3.43mm) 40 lbs (18.14 kg) |
Datasheet | Datasheet |
Category | Width 0.135" (3.43mm) |
Manufacturer Panduit Corp | Length - Actual 0.917' (279.40mm, 11.00") |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 40 lbs (18.14 kg) |
Part Status Obsolete | Features 2-Piece Design |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 11" | Color Natural |
Bundle Diameter 3.00" (76.20mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T40I9C2 | HellermannTyton | 800 | 1436-1605-ND | €0.40280 | Similar |



