
SST2H-D0 | |
|---|---|
DigiKey Part Number | 298-23557-ND |
Manufacturer | |
Manufacturer Product Number | SST2H-D0 |
Description | CBL TIE LOCKING BLK 120LB 8" 2PC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 2.00" (50.80mm) 0.300" (7.62mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 8" | |
Bundle Diameter | 2.00" (50.80mm) | |
Width | 0.300" (7.62mm) | |
Length - Actual | 0.667' (203.20mm, 8.00") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 120 lbs (54.43 kg) | |
Features | 2-Piece Design, Weather Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.77000 | €0.77 |
| 10 | €0.71600 | €7.16 |
| 25 | €0.69400 | €17.35 |
| 50 | €0.67860 | €33.93 |
| 100 | €0.66310 | €66.31 |
| 250 | €0.64304 | €160.76 |
| 500 | €0.62818 | €314.09 |
| 1.000 | €0.61358 | €613.58 |
| 2.500 | €0.59467 | €1,486.68 |
| Unit Price without VAT: | €0.77000 |
|---|---|
| Unit Price with VAT: | €0.92400 |


