
SR-500-3 | |
|---|---|
DigiKey Part Number | SR-500-3-ND |
Manufacturer | |
Manufacturer Product Number | SR-500-3 |
Description | CONN SPLICE 500MCM-3/0AWG SCREW |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Screw 500MCM (kcmil)-3/0 AWG |
Category | Terminal Type Butt Splice, Inline, Individual Openings |
Manufacturer Panduit Corp | Number of Wire Entries 2 |
Series | Termination Screw |
Packaging Bulk | Wire Gauge 500MCM (kcmil)-3/0 AWG |
Part Status Obsolete | Insulation Non-Insulated |

