
SPF2-4-C | |
|---|---|
DigiKey Part Number | SPF2-4-C-ND |
Manufacturer | |
Manufacturer Product Number | SPF2-4-C |
Description | CBL CLAMP SERVICE POST FASTENER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Service Post Bronze Fastener 0.102" ~ 0.232" (2.59mm ~ 5.89mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, Service Post | |
Type Attributes | Female Thread, Two Conductor | |
Opening Size | 0.102" ~ 0.232" (2.59mm ~ 5.89mm) | |
Mounting Type | Fastener | |
Material | Bronze | |
Color | Bronze | |
Length | - | |
Width | - | |
Height | 1.870" (47.50mm) | |
Panel Hole Size | 0.313" (7.95mm) | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €31.84000 | €31.84 |
| 10 | €29.60300 | €296.03 |
| 25 | €28.75680 | €718.92 |
| 50 | €28.13200 | €1,406.60 |
| 100 | €27.51980 | €2,751.98 |
| Unit Price without VAT: | €31.84000 |
|---|---|
| Unit Price with VAT: | €38.20800 |

