


S48-175-L0 | |
|---|---|
DigiKey Part Number | 298-13139-ND |
Manufacturer | |
Manufacturer Product Number | S48-175-L0 |
Description | CBL TIE LOCKING BLACK 175LB 4' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 14.37" (365.00mm) 0.350" (8.89mm) 175 lbs (79.40 kg) |
Datasheet | Datasheet |
Category | Length - Actual 4.00' (1.22m) |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 175 lbs (79.40 kg) |
Packaging Bulk | Features UV Resistant |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Black |
Length - Approximate 48" | Shelf Life 48 Months |
Bundle Diameter 14.37" (365.00mm) | Shelf Life Start Date of Manufacture |
Width 0.350" (8.89mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | €0.72060 | €36.03 |
| 100 | €0.70410 | €70.41 |
| 150 | €0.69460 | €104.19 |
| 250 | €0.68280 | €170.70 |
| 350 | €0.67511 | €236.29 |
| 500 | €0.66702 | €333.51 |
| Unit Price without VAT: | €0.72060 |
|---|---|
| Unit Price with VAT: | €0.86472 |

