Similar

S100X125FAI | |
|---|---|
DigiKey Part Number | 298-23407-ND |
Manufacturer | |
Manufacturer Product Number | S100X125FAI |
Description | LABEL SELF LAMINATING WHT 56/SHT |
Customer Reference | |
Detailed Description | White Self Laminating Label 1.00" x 1.25" (25.4mm x 31.8mm) |
Category | Label Size 1.00" x 1.25" (25.4mm x 31.8mm) |
Manufacturer Panduit Corp | Color White |
Packaging Bulk | Material Polyolefin |
Part Status Obsolete | For Use With/Related Products Ink Jet Printer |
Label Type Self Laminating | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S100X125YAJ | Panduit Corp | 0 | 298-10678-ND | €0.11082 | Similar |


