


RGTBSM6-C | |
|---|---|
DigiKey Part Number | RGTBSM6-C-ND |
Manufacturer | |
Manufacturer Product Number | RGTBSM6-C |
Description | MACH SCREW BINDING COMBO M6 |
Customer Reference | |
Detailed Description | M6 Binding Head Machine Screw Combination Drive |
Datasheet | Datasheet |
Category | Screw Head Type Binding Head |
Manufacturer Panduit Corp | Drive Type Combination |
Packaging Bulk | Features Pilot Point |
Part Status Obsolete | Thread Size M6 |
Type Machine Screw | Length - Below Head 0.591" (15.00mm) |

