MFR Recommended

PVS0204C177YGA | |
|---|---|
DigiKey Part Number | 298-PVS0204C177YGA-ND |
Manufacturer | |
Manufacturer Product Number | PVS0204C177YGA |
Description | GRAINGER SIGN 2.25"X4.50" BK/YLW |
Customer Reference | |
Detailed Description | Vinyl Black, Yellow |
Category | Color Black, Yellow |
Manufacturer Panduit Corp | Material Vinyl |
Packaging Bulk | Label Size 4.50" L x 2.25" W (114.3mm x 57.2mm) |
Part Status Obsolete | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T200X000VX1Y | Panduit Corp | 1 | 298-18789-ND | €211.11000 | MFR Recommended |
| TDP43ME | Panduit Corp | 11 | 298-10674-ND | €1,423.62000 | MFR Recommended |



